1PMT5939A/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $0.64000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $0.64000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $1.91001
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $1.91001
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $0.64000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $0.64000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $2.39001
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $0.64000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $0.64000
Datasheet
Zener Diode 39 V 3 W ±10% Surface Mount DO-216AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1PMT5939A/TR7

DigiKey Part Number
1PMT5939A/TR7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1PMT5939A/TR7
Description
DIODE ZENER 39V 3W DO216AA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 39 V 3 W ±10% Surface Mount DO-216AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±10%
Power - Max
3 W
Impedance (Max) (Zzt)
45 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 29.7 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-216AA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.91001$5,730.03
Manufacturers Standard Package