EEPROM Memory IC 16Kbit Single Wire 100 kHz SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11LC160T-E/TT

DigiKey Part Number
11LC160T-E/TTTR-ND - Tape & Reel (TR)
11LC160T-E/TTCT-ND - Cut Tape (CT)
11LC160T-E/TTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
11LC160T-E/TT
Description
IC EEPROM 16KBIT SGL WIRE SOT23
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit Single Wire 100 kHz SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
11LC160T-E/TT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
2K x 8
Memory Interface
Single Wire
Clock Frequency
100 kHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 955
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.41000$0.41
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.37800$1,134.00
Manufacturers Standard Package