
1035MP | |
|---|---|
DigiKey Part Number | 150-1035MP-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | 1035MP |
Description | RF TRANS NPN 65V 1.15GHZ 55FW-1 |
Customer Reference | |
Detailed Description | RF Transistor NPN 65V 2.5A 1.025GHz ~ 1.15GHz 125W Chassis Mount 55FW-1 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 65V | |
Frequency - Transition | 1.025GHz ~ 1.15GHz | |
Noise Figure (dB Typ @ f) | - | |
Gain | 10dB ~ 10.5dB | |
Power - Max | 125W | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 100mA, 5V | |
Current - Collector (Ic) (Max) | 2.5A | |
Operating Temperature | 200°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | 55FW-1 | |
Supplier Device Package | 55FW-1 |

