Pressure Sensor 10.15PSI (70kPa) Differential 60 mV ~ 140 mV Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDM290-02-M-2

DigiKey Part Number
3729-MDM290-02-M-2-ND
Manufacturer
Manufacturer Product Number
MDM290-02-M-2
Description
Differential Pressure Sensor
Customer Reference
Detailed Description
Pressure Sensor 10.15PSI (70kPa) Differential 60 mV ~ 140 mV Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micro Sensor
Series
Packaging
Can
Part Status
Active
Applications
Industrial Automation
Pressure Type
Differential
Operating Pressure
10.15PSI (70kPa)
Output Type
Wheatstone Bridge
Output
60 mV ~ 140 mV
Accuracy
±0.2%
Port Size
-
Port Style
No Port
Features
-
Termination Style
Wire Leads
Maximum Pressure
20.30PSI (140kPa)
Operating Temperature
-40°C ~ 125°C
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
MARKETPLACE PRODUCT
Will ship in approximately 45 days from MICRO SENSOR CO., LTD.
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Can:6
All prices are in USD
Can
QuantityUnit PriceExt Price
3$212.00000$636.00
6$192.00000$1,152.00
9$184.00000$1,656.00