



DP-HDMI-6 | |
|---|---|
DigiKey Part Number | 2768-DP-HDMI-6-ND |
Manufacturer | |
Manufacturer Product Number | DP-HDMI-6 |
Description | 6' Displayport Male to HDMI Male |
Customer Reference | |
Detailed Description | Cable Assembly 6.0' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micro Connectors, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | DisplayPort Male | |
2nd Connector Type | HDMI-A Male | |
Length | 6.0' (1.83m) | |
1st Connector Mounting Type | Free Hanging (In-Line), Latches | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface, Multi Media | |
Base Product Number |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $20.75000 | $103.75 |
| 25 | $19.71000 | $492.75 |
| 50 | $18.72000 | $936.00 |
| 100 | $17.78000 | $1,778.00 |

