SMA5C20-TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.31000
Datasheet
Zener Diode 20 V 3 W ±6% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 20 V 3 W ±6% Surface Mount DO-214AC (SMA)
TO-214AC SMA
Micro Commercial Components Corporate Video

SMA5C20-TP

DigiKey Part Number
SMA5C20-TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMA5C20-TP
Description
DIODE ZENER 20V 3W DO214AC
Customer Reference
Detailed Description
Zener Diode 20 V 3 W ±6% Surface Mount DO-214AC (SMA)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
3 W
Impedance (Max) (Zzt)
24 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 15 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable