Similar
Similar
Similar
Similar
Similar



BZT52C7V5T-TP | |
|---|---|
DigiKey Part Number | BZT52C7V5T-TPMSTR-ND - Tape & Reel (TR) BZT52C7V5T-TPMSCT-ND - Cut Tape (CT) BZT52C7V5T-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C7V5T-TP |
Description | DIODE ZENER 7.5V 200MW SOD523 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.24000 | $0.24 |
| 10 | $0.15200 | $1.52 |
| 100 | $0.06270 | $6.27 |
| 500 | $0.05978 | $29.89 |
| 1,000 | $0.03430 | $34.30 |
| 2,000 | $0.02940 | $58.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.02450 | $196.00 |
| 16,000 | $0.01341 | $214.56 |





