


5KP45CA-TP | |
|---|---|
DigiKey Part Number | 5KP45CA-TPTR-ND - Tape & Reel (TR) 5KP45CA-TPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5KP45CA-TP |
Description | TVS DIODE 45VWM 72.7VC R6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 45V | |
Voltage - Breakdown (Min) | 50V | |
Voltage - Clamping (Max) @ Ipp | 72.7V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.78000 | $2.78 |
| 10 | $1.79700 | $17.97 |
| 100 | $1.23610 | $123.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.99642 | $498.21 |
| 1,000 | $0.91939 | $919.39 |
| 1,500 | $0.88015 | $1,320.22 |
| 2,500 | $0.83605 | $2,090.12 |
| 3,500 | $0.82525 | $2,888.38 |

