



2N7002V-TP | |
|---|---|
DigiKey Part Number | 353-2N7002V-TPTR-ND - Tape & Reel (TR) 353-2N7002V-TPCT-ND - Cut Tape (CT) 353-2N7002V-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002V-TP |
Description | MOSFET 2N-CH 60V 0.28A SOT563 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 280mA 150mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 280mA | |
Rds On (Max) @ Id, Vgs | 2Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 50pF @ 25V | |
Power - Max | 150mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.43000 | $0.43 |
| 10 | $0.26500 | $2.65 |
| 100 | $0.16750 | $16.75 |
| 500 | $0.12504 | $62.52 |
| 1,000 | $0.11132 | $111.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.09384 | $281.52 |
| 6,000 | $0.08503 | $510.18 |
| 9,000 | $0.08054 | $724.86 |
| 15,000 | $0.07549 | $1,132.35 |
| 21,000 | $0.07250 | $1,522.50 |
| 30,000 | $0.06959 | $2,087.70 |
| 75,000 | $0.06321 | $4,740.75 |
| 150,000 | $0.06188 | $9,282.00 |

