


825-500G | |
|---|---|
DigiKey Part Number | 473-1198-ND |
Manufacturer | |
Manufacturer Product Number | 825-500G |
Description | CLEANER GLASS PLASTIC 18.5 OZ 1 |
Customer Reference | |
Detailed Description | Cleaner Glass 18.5 oz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | - | |
Packaging | Can | |
Part Status | Obsolete | |
Type | Cleaner | |
Chemical Component | - | |
Applications | Glass | |
Size | 18.5 oz | |
Shipping Info | Due to possible restrictions, a change in ship method may be required. | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | -4°F ~ 104°F (-20°C ~ 40°C) | |
Base Product Number |

