4875-454G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


MG Chemicals
In Stock: 90
Unit Price: $43.13000
Datasheet
Leaded No-Clean Wire Solder Sn60Pb40 (60/40) 20 AWG, 21 SWG Spool, 1 lb (454 g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4875-454G

DigiKey Part Number
473-1110-ND
Manufacturer
Manufacturer Product Number
4875-454G
Description
SOLDER NO-CLEAN 60/40 1 LB
Customer Reference
Detailed Description
Leaded No-Clean Wire Solder Sn60Pb40 (60/40) 20 AWG, 21 SWG Spool, 1 lb (454 g)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MG Chemicals
Series
Packaging
Spool
Part Status
Obsolete
Type
Wire Solder
Composition
Sn60Pb40 (60/40)
Diameter
0.032" (0.81mm)
Melting Point
361 ~ 376°F (183 ~ 191°C)
Flux Type
No-Clean
Wire Gauge
20 AWG, 21 SWG
Process
Leaded
Form
Spool, 1 lb (454 g)
Shelf Life
60 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Shipping Info
-
Weight
1 lb (453.59 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes