
64031T | |
|---|---|
DigiKey Part Number | 2378-64031T-ND |
Manufacturer | |
Manufacturer Product Number | 64031T |
Description | T FUSE BLOCK 600V 400A 1P BXR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 400 A 600V 1 Circuit Cartridge Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 1.594" Dia x 3.626" L (40.5mm x 92.1mm) | |
Current Rating (Amps) | 400 A | |
For Use With/Related Products | Class T Fuses | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Horizontal | |
Termination Style | Box Lug | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $295.33000 | $295.33 |

