
MS86W-RFF-Y | |
|---|---|
DigiKey Part Number | 2371-MS86W-RFF-Y-ND |
Manufacturer | Menics |
Manufacturer Product Number | MS86W-RFF-Y |
Description | COMPLETE UNIT YLW LED FLASH |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Yellow LED Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Menics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Complete Unit | |
Number of Stacks | 1 | |
Lamp Type | LED | |
Light Color | Yellow | |
Function - Lighting | Flashing, Rotating, Steady | |
Function - Audible | - | |
Voltage - Supply | 100 ~ 220VAC | |
Features | - | |
Termination Style | Wire Leads | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -15°C ~ 40°C | |
Base Product Number |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $88.00000 | $88.00 |

