
H08F-12B | |
|---|---|
DigiKey Part Number | 2371-H08F-12B-ND |
Manufacturer | Menics |
Manufacturer Product Number | H08F-12B |
Description | LED PNL IND BLU CLEAR 9.50MM PLG |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue Clear 12V 20mA Plug In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Menics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Blue | |
Lens Color | Blue | |
Lens Transparency | Clear | |
Ratings | DC | |
Voltage | 12V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.31" (8.00mm) | |
Lens Size | 9.50mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 240mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Plug In | |
Ingress Protection | IP60 | |
Features | Chrome Plated Brass | |
Base Product Number |
| Bag: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.65000 | $6.65 |

