Sensor Inclinometer ±180° X, Y Axis 50Hz Bandwidth Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTLT105D-R

DigiKey Part Number
1267-1069-ND
Manufacturer
Manufacturer Product Number
MTLT105D-R
Description
SENSOR INCLINOMETER 180DEG MOD
Customer Reference
Detailed Description
Sensor Inclinometer ±180° X, Y Axis 50Hz Bandwidth Module
Product Attributes
Type
Description
Select All
Category
Manufacturer
Memsic Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Axis
X, Y
Measuring Range
±180°
Sensitivity
-
Bandwidth
50Hz
Voltage Rating
9 V ~ 32 V
Output Type
RS-232
Interface
Serial
Package / Case
Module
Operating Temperature
-40°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.