Lamp 13V G-6 / Base: BA15S Bayonet - Single Contact
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

98

DigiKey Part Number
4895-98-ND
Manufacturer
CEC Industries
Manufacturer Product Number
98
Description
Box of 10 G-6 S.C. BA15s 13V .62
Customer Reference
Detailed Description
Lamp 13V G-6 / Base: BA15S Bayonet - Single Contact
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEC Industries
Series
-
Packaging
Bulk
Part Status
Active
Voltage Rating
13V
MSCP (Mean Spherical Candle Power)
6.0
Lens Size
G-6 / Base: BA15S
Lead Style
Bayonet - Single Contact
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Memotronics
A separate $11.99 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$7.69000$7.69