Lamp 13.5V G-6 / Base: BA15D Bayonet - Double Contact
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

68

DigiKey Part Number
4895-68-ND
Manufacturer
CEC Industries
Manufacturer Product Number
68
Description
Box of 10 G-6 D.C. BA15d 13.5V .
Customer Reference
Detailed Description
Lamp 13.5V G-6 / Base: BA15D Bayonet - Double Contact
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEC Industries
Series
-
Packaging
Bulk
Part Status
Active
Voltage Rating
13.5V
MSCP (Mean Spherical Candle Power)
4.0
Lens Size
G-6 / Base: BA15D
Lead Style
Bayonet - Double Contact
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Memotronics
A separate $11.99 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$7.37000$7.37