
49 | |
|---|---|
DigiKey Part Number | 4895-49-ND |
Manufacturer | CEC Industries |
Manufacturer Product Number | 49 |
Description | Box of 10 T3 1/4 Min BA9s 2V .06 |
Customer Reference | |
Detailed Description | Lamp 2V T-3.25 / Base: BA9S Bayonet - Single Contact |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEC Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage Rating | 2V | |
MSCP (Mean Spherical Candle Power) | 0.04 | |
Lens Size | T-3.25 / Base: BA9S | |
Lead Style | Bayonet - Single Contact |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.90000 | $7.90 |
| 10 | $7.46000 | $74.60 |
| 50 | $7.02000 | $351.00 |
| 100 | $6.08000 | $608.00 |

