
40 | |
|---|---|
DigiKey Part Number | 4895-40-ND |
Manufacturer | CEC Industries |
Manufacturer Product Number | 40 |
Description | Box of 10 T-3 1/4 E10 Min SCREW |
Customer Reference | |
Detailed Description | Lamp 6.3V T-3.25 / Base: E10 Miniature Screw |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEC Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage Rating | 6.3V | |
MSCP (Mean Spherical Candle Power) | 0.5 | |
Lens Size | T-3.25 / Base: E10 | |
Lead Style | Miniature Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.64000 | $6.64 |
| 10 | $5.97000 | $59.70 |
| 50 | $5.36000 | $268.00 |
| 100 | $4.87000 | $487.00 |

