Lamp 2.47V G-3.5 / Base: E10 Miniature Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14

DigiKey Part Number
4895-14-ND
Manufacturer
CEC Industries
Manufacturer Product Number
14
Description
Box of 10 G-3 1/2 E10 Min SCREW
Customer Reference
Detailed Description
Lamp 2.47V G-3.5 / Base: E10 Miniature Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEC Industries
Series
-
Packaging
Bulk
Part Status
Active
Voltage Rating
2.47V
MSCP (Mean Spherical Candle Power)
0.5
Lens Size
G-3.5 / Base: E10
Lead Style
Miniature Screw
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Memotronics
A separate $11.99 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$8.03000$8.03