Digital Switch Omnipolar Switch Push-Pull Magnetoresistive SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMR1320S

DigiKey Part Number
3542-AMR1320S-ND
Manufacturer
MDT
Manufacturer Product Number
AMR1320S
Description
AMR SENSOR MAG SW 360DEG 17G 1UA
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Push-Pull Magnetoresistive SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Function
Omnipolar Switch
Technology
Polarization
-
Sensing Range
25mT Trip, -20mT Release
Test Condition
25°C
Voltage - Supply
1.8V ~ 5.5V
Current - Supply (Max)
1A (Typ)
Current - Output (Max)
9mA
Output Type
Push-Pull
Features
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 30 days from MULTIDIMENSION
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
5$0.39000$1.95