Magnetoresistive Switches (Solid State)

Results: 246
Manufacturer
ABLIC Inc.Allegro MicroSystemsAlps AlpineHoneywell Sensing and Productivity Solutionsifm efector, inc.Infineon TechnologiesLittelfuse Inc.MDTMULTIDIMENSIONMurata ElectronicsNVE Corp/Isolation ProductsNVE Corp/Sensor ProductsNXP USA Inc.Taiwan Semiconductor Corporation
Series
-2SS52MABLADADLAFLAKLAMR132xAMR134xBDNanopowerS-5701 BTLETMR1148
Packaging
BoxBulkCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)Tube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Function
-Bipolar SwitchLatchLatch, Bipolar SwitchLatch, Omnipolar SwitchLatch, Unipolar SwitchOmnipolar SwitchSpecial PurposeUnipolar SwitchUnipolar Switch, Dual
Polarization
-EitherNorth PoleNorth Pole, South PoleSouth PoleUnidirectional
Sensing Range
-1mT Trip, 1mT Release0.05mT Trip, 1.6mT Release0.3mT±0.34mT Trip, ±0.01mT Release0.45mT Trip, 1.9mT Release±0.5mT Trip, ±0.4mT Release0.5mT Trip, -0.5mT Release±0.7mT Trip, ±0.5mT Release±0.9mT Trip, ±0.5mT Release0.9mT±1mT Trip, ±0.5mT Release1mT Trip, -1mT Release
Test Condition
-40°C ~ 100°C-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 150°C-40°C ~ 85°C-20°C ~ 85°C25°C-
Voltage - Supply
0.5V ~ 16V0.9V ~ 1.3V0.9V ~ 2.4V0.9V ~ 2V1.5V ~ 5.5V1.6V ~ 3.5V1.6V ~ 3.6V1.6V ~ 5V1.6V ~ 6V1.65V ~ 5.5V1.7V ~ 5.5V1.8V ~ 2.5V
Current - Supply (Max)
160nA160nA (Typ)200nA200nA (Typ)300nA350nA0.5µA600nA620nA650nA720nA900nA
Current - Output (Max)
100µA150µA200µA3mA9mA10mA14mA (Typ)15mA16mA20mA24mA25mA100mA200mA
Output Type
-Analog VoltageAnalog Voltage, Push-PullCMOSCurrent SourceDigitalDPST-NO/NCOpen CollectorOpen DrainPNP-NOPush-PullPWMSPST-NO
Features
-Amplified Output, Temperature CompensatedProgrammable HysteresisSleep ModeTemperature Compensated
Operating Temperature
-50°C ~ 150°C-40°C ~ 100°C (TA)-40°C ~ 105°C-40°C ~ 105°C (TA)-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 150°C-40°C ~ 150°C (TA)-40°C ~ 155°C (TJ)-40°C ~ 165°C-40°C ~ 170°C (TJ)-40°C ~ 85°C
Grade
-Automotive
Qualification
-AEC-Q100
Mounting Type
-Chassis MountPanel MountSurface MountSurface Mount, Wettable FlankThrough Hole
Supplier Device Package
2-SIP3-DFN (2x2)3-FLP3-LGA (2x1.5)3-Mini FLP3-MM3-SIP4-LGA (1.45x1.45)4-LLP (1.6x1)4-MAP (0.9x1.3)4-Mini FLP4-SMD
Package / Case
2-SIP, SSO-2-533-PowerUDFN3-SIP3-SIP Module3-SMD, No Lead3-SMD, Non-Standard3-WFLGA4-SMD, Flat Leads4-SSIP Module4-UFDFN Exposed Pad4-VFDFN Exposed Pad4-XDFN Exposed Pad
Stocking Options
Environmental Options
Media
Marketplace Product
246Results
Applied FiltersRemove All

Showing
of 246
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Technology
Polarization
Sensing Range
Test Condition
Voltage - Supply
Current - Supply (Max)
Current - Output (Max)
Output Type
Features
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
LF21115TMR
MAGNETIC SWITCH OMNIPOL SOT23-3
Littelfuse Inc.
3,519
In Stock
1 : $1.05000
Cut Tape (CT)
3,000 : $0.41933
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Omnipolar Switch
Magnetoresistive
North Pole, South Pole
±2.6mT Trip, ±0.5mT Release
25°C
1.8V ~ 5.5V
200nA (Typ)
9mA
Push-Pull
Temperature Compensated
-40°C ~ 125°C
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
28,644
In Stock
1 : $1.52000
Cut Tape (CT)
3,000 : $0.76250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Omnipolar Switch
Magnetoresistive
North Pole, South Pole
±1.1mT Trip, ±0.2mT Release
-40°C ~ 85°C
1.65V ~ 5.5V
620nA
150µA
Push-Pull
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
35,235
In Stock
1 : $1.94000
Cut Tape (CT)
3,000 : $0.83325
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Omnipolar Switch
Magnetoresistive
North Pole, South Pole
±2mT Trip, ±0.3mT Release
-40°C ~ 85°C
1.65V ~ 5.5V
600nA
150µA
Push-Pull
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
ADL021-14E
ADL021-14E
MAGNETIC SWITCH LATCH 4ULLGA
NVE Corp/Sensor Products
7,593
In Stock
21,000
Factory
1 : $3.49000
Cut Tape (CT)
1,000 : $2.05000
Strip
Cut Tape (CT)
Digi-Reel®
Strip
Active
Latch
Magnetoresistive
North Pole, South Pole
2.5mT Trip, 1.3mT Release
-40°C ~ 125°C
2.4V ~ 3.6V
350nA
200µA
Open Collector
-
-40°C ~ 125°C (TA)
-
-
Surface Mount
4-ULLGA (1.1x1.1)
4-XFLGA
11,115
In Stock
1 : $7.15000
Cut Tape (CT)
1,000 : $4.00162
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Omnipolar Switch
Magnetoresistive
North Pole, South Pole
±2.5mT Trip, ±0.4mT Release
-40°C ~ 150°C
3.8V ~ 30V
11mA
20mA
Open Collector
-
-40°C ~ 150°C (TA)
-
-
Surface Mount
SOT-89B
TO-243AA, Variant
182
In Stock
1 : $8.08000
Bulk
Bulk
Active
Omnipolar Switch
Magnetoresistive
North Pole, South Pole
±2.5mT Trip, ±0.5mT Release
-40°C ~ 150°C
3.8V ~ 30V
11mA
20mA
Open Collector
-
-40°C ~ 150°C (TA)
-
-
Through Hole
TO-92-3
3-SIP
4,427
In Stock
1 : $9.39000
Bulk
Bulk
Active
Omnipolar Switch
Magnetoresistive
North Pole, South Pole
±2.5mT Trip, ±0.5mT Release
-40°C ~ 150°C
3.8V ~ 30V
11mA
20mA
Open Collector
-
-40°C ~ 150°C (TA)
-
-
Surface Mount
SMD
3-SMD, Non-Standard
SOT-23-3
LF21235TMR
MAGNETIC SWITCH OMNIPOL SOT23-3
Littelfuse Inc.
9,225
In Stock
1 : $0.82000
Cut Tape (CT)
3,000 : $0.36000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Omnipolar Switch
Magnetoresistive
North Pole, South Pole
±3.5mT Trip, ±0.4mT Release
25°C
1.8V ~ 5.5V
1.5µA (Typ)
9mA
Push-Pull
Temperature Compensated
-40°C ~ 125°C
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
LF22214TMR
MAGNETIC SWITCH OMNIPOL SOT23-3
Littelfuse Inc.
177
In Stock
3,000
Factory
1 : $1.05000
Cut Tape (CT)
3,000 : $0.41933
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Omnipolar Switch
Magnetoresistive
North Pole, South Pole
±2.5mT Trip, ±0.5mT Release
25°C
1.8V ~ 5.5V
1.5µA (Typ)
20mA
Open Drain
Temperature Compensated
-40°C ~ 125°C
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
LF11115TMR
MAGNETIC SWITCH BIPOLAR SOT23-3
Littelfuse Inc.
14,872
In Stock
12,000
Factory
1 : $1.16000
Cut Tape (CT)
3,000 : $0.41933
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Bipolar Switch
Magnetoresistive
North Pole, South Pole
2.5mT Trip, -2.5mT Release
25°C
1.8V ~ 5.5V
200nA (Typ)
9mA
Push-Pull
Temperature Compensated
-40°C ~ 125°C
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
22,583
In Stock
1 : $1.79000
Bulk
-
Bulk
Active
Omnipolar Switch
Magnetoresistive
North Pole, South Pole
±2mT Trip, ±0.3mT Release
-40°C ~ 85°C
3V ~ 24V
5mA
-
Open Collector
-
-40°C ~ 85°C (TA)
-
-
Through Hole
TO-92-3
TO-226-3, TO-92-3 Short Body
INTEGRATED DIGITAL OMNIPOLAR, TM
CT8132SK-IS3
INTEGRATED DIGITAL OMNIPOLAR, TM
Allegro MicroSystems
9,830
In Stock
1 : $1.91000
Cut Tape (CT)
3,000 : $0.81810
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Latch, Omnipolar Switch
Magnetoresistive
North Pole, South Pole
±0.9mT Trip, ±0.5mT Release
-40°C ~ 125°C
1.7V ~ 5.5V
900nA
3mA
Open Drain
-
-40°C ~ 125°C (TA)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
LF21215TMR
MAGNETIC SWITCH OMNIPOL SOT23-3
Littelfuse Inc.
5,841
In Stock
18,000
Factory
1 : $1.16000
Cut Tape (CT)
3,000 : $0.41933
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Omnipolar Switch
Magnetoresistive
North Pole, South Pole
±3mT Trip, ±0.5mT Release
25°C
1.8V ~ 5.5V
1.5µA (Typ)
9mA
Push-Pull
Temperature Compensated
-40°C ~ 125°C
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
24,143
In Stock
1 : $2.55000
Cut Tape (CT)
3,000 : $1.09080
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Omnipolar Switch
Magnetoresistive
North Pole, South Pole
±2mT Trip, ±0.3mT Release
-40°C ~ 85°C
3V ~ 24V
5mA
-
Open Collector
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
8-TSSOP 8-MSOP
ABL004-00E
MAGNETIC SWITCH SPEC PURP 8MSOP
NVE Corp/Sensor Products
899
In Stock
2,100
Factory
1 : $2.67000
Tube
Tube
Active
Special Purpose
Magnetoresistive
-
-
-
4.5V ~ 36V
9mA
16mA
Analog Voltage
-
-40°C ~ 150°C (TA)
-
-
Surface Mount
8-MSOP
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
TLE4941C
TLE5041PLUSCXAMA1
MAG SWITCH SPEC PURP SSO-2-53
Infineon Technologies
1,389
In Stock
1 : $2.86000
Cut Tape (CT)
1,500 : $1.67550
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
Special Purpose
Magnetoresistive
North Pole, South Pole
-
-
4.5V ~ 20V
16.8mA
-
Current Source
-
-40°C ~ 170°C (TJ)
-
-
Through Hole
PG-SSO-2-53
2-SIP, SSO-2-53
1,185
In Stock
1 : $2.97000
Bulk
Bulk
Active
Special Purpose
Magnetoresistive
-
-1mT Trip, 1mT Release
-
4V ~ 24V
20mA
20mA
Open Collector
-
-40°C ~ 150°C
-
-
Through Hole
-
4-SSIP Module
8-TSSOP 8-MSOP
ABL005-00E
MAGNETIC SWITCH SPEC PURP 8MSOP
NVE Corp/Sensor Products
749
In Stock
8,700
Factory
1 : $3.79000
Tube
Tube
Active
Special Purpose
Magnetoresistive
-
-
-
4.5V ~ 36V
9mA
16mA
Analog Voltage
-
-40°C ~ 150°C (TA)
-
-
Surface Mount
8-MSOP
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
MRMS591P
MRMS591P
SWITCH AMR MAGNETIC
Murata Electronics
3,000
In Stock
3,000 : $0.51464
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Special Purpose
Magnetoresistive
-
-
-
3.1V ~ 3.5V
7µA
-
Analog Voltage
-
-40°C ~ 85°C
-
-
Surface Mount
3-Mini FLP
SOT-23-3 Flat Leads
MRMS581P
MRMS581P
SWITCH AMR MAGNETIC
Murata Electronics
3,000
In Stock
3,000 : $0.73659
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Special Purpose
Magnetoresistive
-
-
-
1.8V ~ 3.6V
300nA
-
Analog Voltage
-
-20°C ~ 70°C
-
-
Surface Mount
3-Mini FLP
SOT-23-3 Flat Leads
3,000
In Stock
3,000 : $0.74750
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Special Purpose
Magnetoresistive
-
-
-
2V ~ 3.6V
0.5µA
-
Analog Voltage
-
-40°C ~ 85°C
-
-
Surface Mount
4-SMD
4-SMD, Flat Leads
3,000
In Stock
3,000 : $0.78095
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Special Purpose
Magnetoresistive
-
-
-
2V ~ 3.6V
0.5µA
-
Analog Voltage
-
-40°C ~ 85°C
-
-
Surface Mount
4-SMD
4-SMD, Flat Leads
MRUS74SD-001
MRMS791B
SWITCH AMR MAGNETIC
Murata Electronics
3,000
In Stock
3,000 : $0.81157
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Special Purpose
Magnetoresistive
-
-
-
1.8V ~ 3.6V
16µA
-
Analog Voltage
-
-30°C ~ 60°C
-
-
Surface Mount
4-SMD
4-SMD, Flat Leads
UNIPOLAR MAGNETIC LATCH HIGH SEN
CT8112DK-IS3
UNIPOLAR MAGNETIC LATCH HIGH SEN
Allegro MicroSystems
3,000
In Stock
1 : $1.17000
Cut Tape (CT)
3,000 : $0.46864
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Unipolar Switch
Magnetoresistive
Unidirectional
1.5mT Trip, 1mT Release
-40°C ~ 125°C
1.7V ~ 5.5V
900nA
20mA
Push-Pull
Programmable Hysteresis
-40°C ~ 85°C
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
UNIPOLAR MAGNETIC LATCH OPEN DRA
CT8111DT-IS3
UNIPOLAR MAGNETIC LATCH OPEN DRA
Allegro MicroSystems
3,000
In Stock
1 : $1.17000
Cut Tape (CT)
3,000 : $0.46864
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Unipolar Switch
Magnetoresistive
Unidirectional
1.5mT Trip, 1mT Release
-40°C ~ 125°C
1.7V ~ 5.5V
900nA
20mA
Open Drain
Programmable Hysteresis
-40°C ~ 85°C
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
Showing
of 246

Magnetoresistive Switches (Solid State)


Products in this family use solid-state technology for detecting the presence of a magnetic field in excess of some specific magnitude and/or sign, and provide a two-state output indicating the presence or absence of such a field. They are distinct from reed switches, which provide a similar function through the use of moving mechanical parts, as well as from linear or compass-type solid-state devices which provide a variable output indicative of the strength and/or orientation of an applied magnetic field.