
XRT94L33IB | |
|---|---|
DigiKey Part Number | 2832-XRT94L33IB-ND |
Manufacturer | |
Manufacturer Product Number | XRT94L33IB |
Description | IC INTFACE SPECIALIZED 504TBGA |
Customer Reference | |
Detailed Description | Network Switches Interface 504-TBGA (35x35) |
Datasheet | Datasheet |
EDA/CAD Models | XRT94L33IB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Network Switches | |
Interface | Bus | |
Voltage - Supply | 3.14V ~ 3.47V | |
Package / Case | 504-LBGA | |
Supplier Device Package | 504-TBGA (35x35) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $99.86000 | $998.60 |

