Transceiver Full SONET/SDH 64-PQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XRT91L30IQ

DigiKey Part Number
XRT91L30IQ-ND
Manufacturer
Manufacturer Product Number
XRT91L30IQ
Description
IC TRANSCEIVER FULL 64PQFP
Customer Reference
Detailed Description
Transceiver Full SONET/SDH 64-PQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
XRT91L30IQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Transceiver
Protocol
SONET/SDH
Number of Drivers/Receivers
-
Duplex
Full
Data Rate
-
Voltage - Supply
3.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-FQFP
Supplier Device Package
64-PQFP (10x10)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.