
XRT86VX38IB256-F | |
|---|---|
DigiKey Part Number | XRT86VX38IB256-F-ND |
Manufacturer | |
Manufacturer Product Number | XRT86VX38IB256-F |
Description | IC TELECOM INTERFACE 256FPBGA |
Customer Reference | |
Detailed Description | Telecom IC Framer, Line Interface Unit (LIU) 256-FPBGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | XRT86VX38IB256-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Framer, Line Interface Unit (LIU) | |
Interface | E1, J1, T1 | |
Number of Circuits | 1 | |
Voltage - Supply | 1.8V, 3.3V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 256-BGA | |
Supplier Device Package | 256-FPBGA (17x17) | |
Base Product Number |

