Telecom IC 128-LQFP (14x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XRT86VL30IV-F

DigiKey Part Number
1016-1485-ND
Manufacturer
Manufacturer Product Number
XRT86VL30IV-F
Description
IC TELECOM INTERFACE 128LQFP
Customer Reference
Detailed Description
Telecom IC 128-LQFP (14x20)
Datasheet
 Datasheet
EDA/CAD Models
XRT86VL30IV-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Function
-
Interface
-
Voltage - Supply
3.3V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
128-LQFP
Supplier Device Package
128-LQFP (14x20)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.