UART IC 2, DUART Channel 16 Byte 44-PLCC (16.59x16.59)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XR68C192CJ-F

DigiKey Part Number
XR68C192CJ-F-ND
Manufacturer
Manufacturer Product Number
XR68C192CJ-F
Description
IC UART FIFI DUAL 44PLCC
Customer Reference
Detailed Description
UART IC 2, DUART Channel 16 Byte 44-PLCC (16.59x16.59)
Datasheet
 Datasheet
EDA/CAD Models
XR68C192CJ-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Features
Configurable GPIO, Internal Oscillator, Timer/Counter
Number of Channels
2, DUART
FIFO's
16 Byte
Protocol
-
Data Rate (Max)
230.4Kbps
Voltage - Supply
2.97V ~ 5.5V
With Auto Flow Control
Yes
With IrDA Encoder/Decoder
-
With False Start Bit Detection
-
With Modem Control
-
Mounting Type
Surface Mount
Package / Case
44-LCC (J-Lead)
Supplier Device Package
44-PLCC (16.59x16.59)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types