
XR46084ESFTR-ADJ | |
|---|---|
DigiKey Part Number | 1016-2073-2-ND - Tape & Reel (TR) 1016-2073-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | XR46084ESFTR-ADJ |
Description | IC LED DRIVER OFFL TRIAC SOT89-5 |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Triac Dimming SOT-89-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | AC DC Offline Switcher | |
Topology | - | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 80V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | Triac | |
Applications | - | |
Operating Temperature | -30°C ~ 100°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |

