
XR20M1170L24-0B-EB | |
|---|---|
DigiKey Part Number | 1016-1621-ND |
Manufacturer | |
Manufacturer Product Number | XR20M1170L24-0B-EB |
Description | EVAL BOARD FOR XR20M1170 |
Customer Reference | |
Detailed Description | XR20M1170 - UART Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | UART | |
Embedded | No | |
Utilized IC / Part | XR20M1170 | |
Primary Attributes | - | |
Secondary Attributes | I2C/SPI Interface(s) | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $209.68000 | $209.68 |

