XR2009ISO8X is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 3,007
Unit Price: $4.94000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,000
Unit Price: $4.32000
Datasheet

Similar


Analog Devices Inc.
In Stock: 7,814
Unit Price: $2.73000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $1.30960
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,664
Unit Price: $8.13000
Datasheet

Similar


Texas Instruments
In Stock: 239
Unit Price: $2.16000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,203
Unit Price: $3.87000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 171
Unit Price: $5.75000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 785
Unit Price: $6.93000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,040
Unit Price: $3.60000
Datasheet

Similar


Microchip Technology
In Stock: 12,161
Unit Price: $1.80000
Datasheet

Similar


Microchip Technology
In Stock: 5,435
Unit Price: $1.10000
Datasheet

Similar


Microchip Technology
In Stock: 9,334
Unit Price: $0.96000
Datasheet

Similar


Texas Instruments
In Stock: 7,922
Unit Price: $5.13000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XR2009ISO8X

DigiKey Part Number
XR2009ISO8X-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XR2009ISO8X
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
XR2009ISO8X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
27V/µs
Gain Bandwidth Product
20 MHz
-3db Bandwidth
18 MHz
Current - Input Bias
370 nA
Voltage - Input Offset
800 µV
Current - Supply
185µA (x2 Channels)
Current - Output / Channel
8.5 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.