
XR2009IMP8MTR | |
|---|---|
DigiKey Part Number | 1016-2051-2-ND - Tape & Reel (TR) 1016-2051-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | XR2009IMP8MTR |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | XR2009IMP8MTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 27V/µs | |
Gain Bandwidth Product | 20 MHz | |
-3db Bandwidth | 18 MHz | |
Current - Input Bias | 370 nA | |
Voltage - Input Offset | 800 µV | |
Current - Supply | 185µA (x2 Channels) | |
Current - Output / Channel | 8.5 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.75000 | $1.75 |
| 10 | $1.48200 | $14.82 |
| 25 | $1.38840 | $34.71 |


