XR2008IMP8MTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 3,001
Unit Price: $2.30000
Datasheet

Similar


Analog Devices Inc.
In Stock: 11,201
Unit Price: $2.51000
Datasheet

Similar


Analog Devices Inc.
In Stock: 265
Unit Price: $6.67000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,164
Unit Price: $5.40000
Datasheet

Similar


Texas Instruments
In Stock: 2,681
Unit Price: $3.56000
Datasheet

Similar


Texas Instruments
In Stock: 290
Unit Price: $1.01000
Datasheet

Similar


Texas Instruments
In Stock: 311
Unit Price: $2.51000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $5.57000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3,918
Unit Price: $5.92000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $3.89176
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 172
Unit Price: $3.85000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 6,593
Unit Price: $3.40000
Datasheet

Similar


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Texas Instruments
In Stock: 1,010
Unit Price: $4.07000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XR2008IMP8MTR

DigiKey Part Number
1016-2057-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XR2008IMP8MTR
Description
IC OPAMP GP 2 CIRCUIT 8MSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
XR2008IMP8MTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
50V/µs
Gain Bandwidth Product
33 MHz
-3db Bandwidth
35 MHz
Current - Input Bias
1.2 µA
Voltage - Input Offset
5 mV
Current - Supply
470µA (x2 Channels)
Current - Output / Channel
15 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types