Direct

XR17V354IB-0A-EVB | |
|---|---|
DigiKey Part Number | 1016-1611-ND |
Manufacturer | |
Manufacturer Product Number | XR17V354IB-0A-EVB |
Description | EVAL BOARD FOR XR17V354 |
Customer Reference | |
Detailed Description | XR17V354 - UART Interface Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Type | Interface | |
Function | UART | |
Embedded | No | |
Utilized IC / Part | XR17V354 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |


