UART IC 2, DUART Channel RS232, RS485 64 Byte 44-PLCC (16.59x16.59)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XR16L2750CJ-F

DigiKey Part Number
XR16L2750CJ-F-ND
Manufacturer
Manufacturer Product Number
XR16L2750CJ-F
Description
IC UART FIFO 64B DUAL 44PLCC
Customer Reference
Detailed Description
UART IC 2, DUART Channel RS232, RS485 64 Byte 44-PLCC (16.59x16.59)
Datasheet
 Datasheet
EDA/CAD Models
XR16L2750CJ-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Features
Internal Oscillator, Timer/Counter
Number of Channels
2, DUART
FIFO's
64 Byte
Protocol
RS232, RS485
Data Rate (Max)
6.25Mbps
Voltage - Supply
2.25V ~ 5.5V
With Auto Flow Control
Yes
With IrDA Encoder/Decoder
Yes
With False Start Bit Detection
Yes
With Modem Control
Yes
Mounting Type
Surface Mount
Package / Case
44-LCC (J-Lead)
Supplier Device Package
44-PLCC (16.59x16.59)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.