SP6125EB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1
Unit Price: $203.42000
Datasheet
Image for SP6125EB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP6125EB

DigiKey Part Number
SP6125EB-ND
Manufacturer
Manufacturer Product Number
SP6125EB
Description
EVAL BOARD FOR SP6125
Customer Reference
Detailed Description
SP6125 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
3.3V
Current - Output
3A
Voltage - Input
24V
Regulator Topology
Buck
Frequency - Switching
300kHz
Contents
Board(s)
Utilized IC / Part
SP6125
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes