1/1 Transceiver RS232 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP3221EEA-L/TR

DigiKey Part Number
1016-SP3221EEA-L/TR-ND - Tape & Reel (TR)
1016-SP3221EEA-L/TRCT-ND - Cut Tape (CT)
1016-SP3221EEA-L/TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP3221EEA-L/TR
Description
IC TRANSCEIVER 1/1 16SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver RS232 16-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
1/1
Duplex
-
Receiver Hysteresis
300 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 144
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.09000$1.09
10$0.78600$7.86
25$0.71040$17.76
100$0.62680$62.68
250$0.58696$146.74
500$0.56296$281.48
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.53332$799.98
3,000$0.51881$1,556.43
4,500$0.51155$2,301.97
7,500$0.50350$3,776.25
10,500$0.49879$5,237.30
15,000$0.49427$7,414.05
Manufacturers Standard Package