SP238ACT-L/TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 91
Unit Price: $10.51000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $6.37851
Datasheet

Similar


Analog Devices Inc.
In Stock: 245
Unit Price: $8.95000
Datasheet

Similar


Analog Devices Inc.
In Stock: 645
Unit Price: $8.95000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 564
Unit Price: $14.15000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,244
Unit Price: $7.42000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 388
Unit Price: $16.48000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 910
Unit Price: $15.95000
Datasheet
4/4 Transceiver Full RS232 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP238ACT-L/TR

DigiKey Part Number
SP238ACT-L/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SP238ACT-L/TR
Description
IC TRANSCEIVER FULL 4/4 24SOIC
Customer Reference
Detailed Description
4/4 Transceiver Full RS232 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SP238ACT-L/TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
4/4
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
20kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types