



MXL7213-EVK-1 | |
|---|---|
DigiKey Part Number | 1016-MXL7213-EVK-1-ND |
Manufacturer | |
Manufacturer Product Number | MXL7213-EVK-1 |
Description | EVAL BOARD FOR MXL7213 |
Customer Reference | |
Detailed Description | MxL7213 - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 2 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 3.3V, 5V | |
Current - Output | 13A, 13A | |
Voltage - Input | 4.5V ~ 16V | |
Regulator Topology | Buck | |
Frequency - Switching | 750kHz | |
Contents | Board(s) | |
Utilized IC / Part | MxL7213 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $66.81000 | $66.81 |

