
CLC1010IST5X | |
|---|---|
DigiKey Part Number | 1016-1943-2-ND - Tape & Reel (TR) 1016-1943-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CLC1010IST5X |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | CLC1010IST5X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 9V/µs | |
Gain Bandwidth Product | 4 MHz | |
-3db Bandwidth | 3.4 MHz | |
Current - Input Bias | 90 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 70µA | |
Current - Output / Channel | 4 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |

