Photoflash Capacitor Charger PMIC 8-TDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX8685DETA+

DigiKey Part Number
MAX8685DETA+-ND
Manufacturer
Manufacturer Product Number
MAX8685DETA+
Description
IC XENON FLASH CHARGE 8TDFN
Customer Reference
Detailed Description
Photoflash Capacitor Charger PMIC 8-TDFN (3x3)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
Photoflash Capacitor Charger
Current - Supply
-
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-WDFN Exposed Pad
Supplier Device Package
8-TDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types