
MAX8685DETA+ | |
|---|---|
DigiKey Part Number | MAX8685DETA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX8685DETA+ |
Description | IC XENON FLASH CHARGE 8TDFN |
Customer Reference | |
Detailed Description | Photoflash Capacitor Charger PMIC 8-TDFN (3x3) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Photoflash Capacitor Charger | |
Current - Supply | - | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (3x3) | |
Base Product Number |

