
MAX488EESA+ | |
|---|---|
DigiKey Part Number | MAX488EESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX488EESA+ |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX488EESA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 70 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.67000 | $8.67 |
| 10 | $6.73500 | $67.35 |
| 25 | $6.25080 | $156.27 |
| 100 | $5.71790 | $571.79 |
| 300 | $5.42073 | $1,626.22 |
| 500 | $5.31084 | $2,655.42 |
| 1,000 | $5.18484 | $5,184.84 |






