
MAX4397SACTM+ | |
|---|---|
DigiKey Part Number | MAX4397SACTM+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4397SACTM+ |
Description | IC AUDIO/VIDEO SWITCH 48TQFN |
Customer Reference | |
Detailed Description | Audio Audio / Video Switch 2 Channel 48-TQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4397SACTM+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Audio / Video Switch | |
Applications | Consumer Audio | |
Number of Channels | 2 | |
Interface | I2C | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Specifications | 65dB | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-TQFN (7x7) | |
Base Product Number |

