
MAX4383EVKIT | |
|---|---|
DigiKey Part Number | MAX4383EVKIT-ND |
Manufacturer | |
Manufacturer Product Number | MAX4383EVKIT |
Description | EVAL KIT FOR MAX4383 |
Customer Reference | |
Detailed Description | MAX4383 - 4 - Quad Channels per IC Voltage Feedback Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Channels per IC | 4 - Quad | |
Amplifier Type | Voltage Feedback | |
Output Type | Single-Ended, Rail-to-Rail | |
Slew Rate | 485V/µs | |
-3db Bandwidth | 210MHz | |
Gain Bandwidth Product | - | |
Current - Output / Channel | 75mA | |
Current - Supply (Main IC) | 7.5mA | |
Voltage - Supply, Single/Dual (±) | 4.5V ~ 11V, ±2.25V ~ 5.5V | |
Utilized IC / Part | MAX4383 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

