
MAX4359EWG+ | |
|---|---|
DigiKey Part Number | MAX4359EWG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4359EWG+ |
Description | IC VIDEO CROSSPOINT SWIT 24SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Switch IC 1 Channel 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4359EWG+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Video | |
Multiplexer/Demultiplexer Circuit | 4:4 | |
Switch Circuit | - | |
Number of Channels | 1 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 5.5V | |
-3db Bandwidth | 65MHz | |
Features | Bi-Directional, Buffered, T-Switch Configuration | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.68000 | $29.68 |
| 10 | $23.98200 | $239.82 |
| 30 | $22.31733 | $669.52 |
| 120 | $20.83183 | $2,499.82 |
| 270 | $20.19615 | $5,452.96 |

