Video Switch IC 1 Channel 128-LQFP (14x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4356ECD

DigiKey Part Number
2156-MAX4356ECD-ND
Manufacturer
Manufacturer Product Number
MAX4356ECD
Description
VIDEO XPOINT SWITCH
Customer Reference
Detailed Description
Video Switch IC 1 Channel 128-LQFP (14x20)
Datasheet
 Datasheet
EDA/CAD Models
MAX4356ECD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Bulk
Part Status
Active
Applications
Video
Multiplexer/Demultiplexer Circuit
16:16
Switch Circuit
-
Number of Channels
1
On-State Resistance (Max)
10Ohm
Voltage - Supply, Single (V+)
4.5V ~ 5.5V
Voltage - Supply, Dual (V±)
±3V ~ 5.5V
-3db Bandwidth
110MHz
Features
Buffered, SPI
Operating Temperature
-40°C ~ 85°C
Package / Case
128-LQFP
Supplier Device Package
128-LQFP (14x20)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.