
MAX4356ECD+T | |
|---|---|
DigiKey Part Number | MAX4356ECD+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4356ECD+T |
Description | IC VIDEO CROSSPOINT SWIT 128TQFP |
Customer Reference | |
Detailed Description | Video Switch IC 1 Channel 128-LQFP (14x20) |
EDA/CAD Models | MAX4356ECD+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Video | |
Multiplexer/Demultiplexer Circuit | 16:16 | |
Switch Circuit | - | |
Number of Channels | 1 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | 4.5V ~ 5.5V | |
Voltage - Supply, Dual (V±) | ±3V ~ 5V | |
-3db Bandwidth | 110MHz | |
Features | Buffered, SPI | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 128-LQFP | |
Supplier Device Package | 128-LQFP (14x20) | |
Base Product Number |

