
MAX4336EXT+T | |
|---|---|
DigiKey Part Number | 505-MAX4336EXT+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4336EXT+T |
Description | IC OPAMP GP 1 CIRCUIT SC70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4336EXT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.8V/µs | |
Gain Bandwidth Product | 5 MHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 600 µV | |
Current - Supply | 1.3mA | |
Current - Output / Channel | 110 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.18830 | $2,970.75 |
| 5,000 | $1.16367 | $5,818.35 |
| 7,500 | $1.15133 | $8,634.98 |

