MAX4331ESA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 265
Unit Price: $5.53000
Datasheet

Similar


Microchip Technology
In Stock: 195
Unit Price: $0.66000
Datasheet

Similar


Microchip Technology
In Stock: 86
Unit Price: $0.60000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.49000
Datasheet

Similar


Microchip Technology
In Stock: 5,976
Unit Price: $0.60000
Datasheet

Similar


Texas Instruments
In Stock: 949
Unit Price: $3.26000
Datasheet

Similar


Texas Instruments
In Stock: 3,179
Unit Price: $2.77000
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4331ESA

DigiKey Part Number
MAX4331ESA-ND
Manufacturer
Manufacturer Product Number
MAX4331ESA
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4331ESA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
1.5V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
25 nA
Voltage - Input Offset
250 µV
Current - Supply
275µA
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
2.3 V
Voltage - Supply Span (Max)
6.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types