Video Amp, 1 4:1 Multiplexer-Amplifier 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4314ESD+

DigiKey Part Number
MAX4314ESD+-ND
Manufacturer
Manufacturer Product Number
MAX4314ESD+
Description
IC AMP MPLEX AMP 14SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Video Amp 1 4:1 Multiplexer-Amplifier 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4314ESD+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Applications
4:1 Multiplexer-Amplifier
Output Type
Rail-to-Rail
Number of Circuits
1
-3db Bandwidth
127 MHz
Slew Rate
430V/µs
Current - Supply
6.9 mA
Current - Output / Channel
95 mA
Voltage - Supply, Single/Dual (±)
4V ~ 10.5V, ±2V ~ 5.25V
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 598
Factory Stock: 3,400
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$14.43000$14.43
10$11.39200$113.92
50$10.17700$508.85
100$9.80090$980.09
250$9.40368$2,350.92
500$9.16430$4,582.15
1,000$8.96729$8,967.29
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.